onsemi LV8401V-TLM-E, Brushed Motor Driver IC, 5 V 1.2A 16-Pin, SSOP
- RS Stock No.:
- 162-9366
- Mfr. Part No.:
- LV8401V-TLM-E
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-9366
- Mfr. Part No.:
- LV8401V-TLM-E
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Motor Type | Brushed DC | |
| Output Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 1.2A | |
| Maximum Collector Emitter Voltage | 5 V | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 16 | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Typical Switching Frequency | 200kHz | |
| Height | 1.3mm | |
| Width | 4.4mm | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +75 °C | |
| Length | 5.2mm | |
| Dimensions | 5.2 x 4.4 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Motor Type Brushed DC | ||
Output Configuration Full Bridge | ||
Maximum IGBT Collector Current 1.2A | ||
Maximum Collector Emitter Voltage 5 V | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 16 | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 2.7 V | ||
Typical Switching Frequency 200kHz | ||
Height 1.3mm | ||
Width 4.4mm | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +75 °C | ||
Length 5.2mm | ||
Dimensions 5.2 x 4.4 x 1.3mm | ||
- COO (Country of Origin):
- JP
Related links
- onsemi LV8400V-TLM-E 15 V 1.2A 16-Pin, SSOP
- onsemi LB11651-E 28 V 3A 14-Pin, SIP
- onsemi LB1945H-TLM-E 28 V 0.8A 28-Pin, HSOP
- STMicroelectronics VNH3SP30TR-E 40 V 30 A 30-Pin, MultiPowerSO
- STMicroelectronics VNH5050ATR-E 41 V 30 A 36-Pin, MultiPowerSO
- STMicroelectronics 41 V 30 A 36-Pin, MultiPowerSO
- Microchip MTD6505T-E/NA 5 V 0.75A 10-Pin, UDFN
- STMicroelectronics 40 V 30 A 30-Pin, MultiPowerSO
