Microchip MTD6505T-E/NA, BLDC Motor Driver IC, 5 V 0.75A 10-Pin, UDFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-3407
Mfr. Part No.:
MTD6505T-E/NA
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Motor Type

BLDC

Output Configuration

3 Phase

Maximum IGBT Collector Current

0.75A

Maximum Collector Emitter Voltage

5 V

Mounting Type

Surface Mount

Package Type

UDFN

Pin Count

10

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2 V

Width

3mm

Height

0.5mm

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.5mm

Length

3mm

Maximum Operating Temperature

+125 °C

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy