- RS Stock No.:
- 188-8273
- Mfr. Part No.:
- L6470PDTR
- Manufacturer:
- STMicroelectronics
Temporarily out of stock - back order for despatch 29-10-2024, delivery within 2 working days
Added
Price Each (On a Reel of 600)
€5.812
(exc. VAT)
€7.149
(inc. VAT)
Units | Per unit | Per Reel* |
600 + | €5.812 | €3,487.20 |
*price indicative |
- RS Stock No.:
- 188-8273
- Mfr. Part No.:
- L6470PDTR
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The L6470 device, realized in analog mixed signal technology, is an advanced fully integrated solution suitable for driving two-phase bipolar stepper motors with microstepping. It integrates a dual low RDS(on)DMOS full bridge with all of the power switches equipped with an accurate on-chip current sensing circuitry suitable for non-dissipative current control and overcurrent protection. Thanks to a unique control system, a true 1/128 steps resolution is achieved. The digital control core can generate user defined motion profiles with acceleration, deceleration, speed or target position, easily programmed through a dedicated registers set. All commands and data registers, including those used to set analogue values (i.e. current control value, current protection trip point, deadtime, PWM frequency, etc.) are sent through a standard 5-Mbit/s SPI. A very rich set of protections (thermal, low bus voltage, overcurrent, motor stall) allows the design of a fully protected application, as required by the most demanding motor control applications.
Operating voltage: 8 - 45 V
7.0 A out peak current (3.0 A r.m.s.)
Low RDS(on)Power MOSFETs
Programmable speed profile and positioning
Programmable power MOS slew rate
Up to 1/128 microstepping
Sensorless stall detection
SPI interface
Low quiescent and standby currents
Programmable non-dissipative overcurrent protection on high and low-side
Two-levels of overtemperature protection
Applications
Bipolar stepper motors
7.0 A out peak current (3.0 A r.m.s.)
Low RDS(on)Power MOSFETs
Programmable speed profile and positioning
Programmable power MOS slew rate
Up to 1/128 microstepping
Sensorless stall detection
SPI interface
Low quiescent and standby currents
Programmable non-dissipative overcurrent protection on high and low-side
Two-levels of overtemperature protection
Applications
Bipolar stepper motors
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Configuration | Full Bridge |
Output Configuration | Bipolar |
Maximum Output Current | 3 (RMS A, 7 (Pulsed) A |
Maximum Supply Voltage | 45 V |
Mounting Type | Surface Mount |
Package Type | SO |
Pin Count | 36 |
Maximum Operating Supply Voltage | 45 V |
Minimum Operating Supply Voltage | 8 V |
Typical Switching Frequency | 800kHz |
Product Width | 4.5mm |
Maximum Operating Temperature | +150 °C |
Width | 4.5mm |
Height | 1.05mm |
Product Length | 9.8mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 9.8 x 4.5 x 1.05mm |
Product Height | 1.05mm |
Length | 9.8mm |