Infineon TLE92466EDXUMA1, DC Motor Motor Driver IC 36-Pin, PG-DSO-36
- RS Stock No.:
- 233-4401
- Mfr. Part No.:
- TLE92466EDXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€7,085.00
(exc. VAT)
€8,715.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €7.085 | €7,085.00 |
*price indicative
- RS Stock No.:
- 233-4401
- Mfr. Part No.:
- TLE92466EDXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Motor Driver IC | |
| Motor Type | DC Motor | |
| Configuration | SD Card | |
| Mount Type | Surface | |
| Package Type | PG-DSO-36 | |
| Pin Count | 36 | |
| Output Current | 250mA | |
| Maximum Supply Voltage | 4V | |
| Minimum Supply Voltage | -0.3V | |
| Typical Switching Frequency | 28.5MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Series | TLE92466EDXU | |
| Length | 10.3mm | |
| Standards/Approvals | RoHS | |
| Height | 2.5mm | |
| Width | 7.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Motor Driver IC | ||
Motor Type DC Motor | ||
Configuration SD Card | ||
Mount Type Surface | ||
Package Type PG-DSO-36 | ||
Pin Count 36 | ||
Output Current 250mA | ||
Maximum Supply Voltage 4V | ||
Minimum Supply Voltage -0.3V | ||
Typical Switching Frequency 28.5MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Series TLE92466EDXU | ||
Length 10.3mm | ||
Standards/Approvals RoHS | ||
Height 2.5mm | ||
Width 7.6mm | ||
Automotive Standard AEC-Q101 | ||
The Infineon TLE92466ED is a flexible, monolithic solenoid driver IC designed for the control of linear solenoids in automatic transmissions, electronic stability control and active suspension applications. The device includes the drive transistors and the current sensing resistors to minimize the number of external components. The device controls the load current with less than 1% error. Target currents from 0 to 1500mA can be programmed with a resolution of 15 bit. The device supports dither currents up to 1800mA. The dither generator superimposes a triangular or trapezoidal waveform with programmable amplitude, frequency and shape on the programmed current set point. A 32 bit SPI interface is used to control the 6 channels and monitor the status of the diagnostic functions. The SPI communication is secured with an 8 bit CRC and a programmable timeout watchdog.
Two independent current feedback paths with fast measurement option
Integrated system clock with clock watchdog
Temperature range -40°C to 175 °C
Excellent immunity to large load supply voltage changes
Related links
- Infineon TLE92466EDXUMA1 PG-DSO-36
- Infineon TLE92464EDHPXUMA1 PG-DSO-36
- Infineon ITS42008SBDAUMA1 High Side 8 PG-DSO-36
- Infineon ISO1I813TXUMA1 High Side PG-DSO-36
- Infineon 36-Pin 425 kHz PCB
- STMicroelectronics VNH7040AYTR PSSO
- ROHM BD6231F-E2 36 V 1 A 8-Pin, SOP
- STMicroelectronics L6206PD013TR 52 V 2.8 A 36-Pin, PowerSO
