onsemi, DC Motor Motor Driver IC 24-Pin, SSOP
- RS Stock No.:
- 189-0247
- Mfr. Part No.:
- NCV7726DQBR2G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-0247
- Mfr. Part No.:
- NCV7726DQBR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Motor Type | DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | Half Bridge | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Output Current | 500mA | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 3.15V | |
| Maximum Supply Voltage | 5.25V | |
| Typical Switching Frequency | 5MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.65mm | |
| Width | 3.9mm | |
| Series | NCV7726 | |
| Length | 8.64mm | |
| Supply Current | 3mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Motor Type DC Motor | ||
Product Type Motor Driver IC | ||
Configuration Half Bridge | ||
Mount Type Surface | ||
Package Type SSOP | ||
Output Current 500mA | ||
Pin Count 24 | ||
Minimum Supply Voltage 3.15V | ||
Maximum Supply Voltage 5.25V | ||
Typical Switching Frequency 5MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.65mm | ||
Width 3.9mm | ||
Series NCV7726 | ||
Length 8.64mm | ||
Supply Current 3mA | ||
Automotive Standard AEC-Q100 | ||
The NCV7726B is a twelve channel half-bridge driver with protection features designed specifically for automotive and industrial motion control applications. The product has independent controls and diagnostics, and the drivers can be operated in forward, reverse, brake, and high impedance states. The device is controlled via a 16 bit SPI interface and is daisy chain compatible.
Low Quiescent Current Sleep Mode
High Side and Low Side Drivers Connected in a Half Bridge Configuration
Integrated Freewheeling Protection (LS and HS)
0.5 A Peak Current
RDS(on) = 0.85 Ω (typ.)
5 MHz SPI Control
Compliance with 5 V and 3. 3 V Systems
Undervoltage and Overvoltage Lockout
Overcurrent Protection, Overtemperature Protection
Under Load Detection
Discriminated Fault Reporting
16-Bit Frame Detection
Daisy Chain Compatible with Multiple of 8 bit Devices
Applications
Automotive
Industrial
DC Motor Management for HVAC Application
