onsemi, Stepper Motor Driver IC 24-Pin, SSOP
- RS Stock No.:
- 189-0248
- Mfr. Part No.:
- NCV7750DPR2G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-0248
- Mfr. Part No.:
- NCV7750DPR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Motor Type | Stepper | |
| Product Type | Motor Driver IC | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 24 | |
| Output Current | 1.3A | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | -0.3V | |
| Typical Switching Frequency | 5MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 8.65mm | |
| Width | 3.9mm | |
| Series | NCV7750 | |
| Height | 1.5mm | |
| Standards/Approvals | Pb-Free | |
| Inverter Power Rating | 100mW | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Motor Type Stepper | ||
Product Type Motor Driver IC | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 24 | ||
Output Current 1.3A | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage -0.3V | ||
Typical Switching Frequency 5MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 8.65mm | ||
Width 3.9mm | ||
Series NCV7750 | ||
Height 1.5mm | ||
Standards/Approvals Pb-Free | ||
Inverter Power Rating 100mW | ||
Automotive Standard AEC-Q100 | ||
Supply Current 3mA | ||
Power Up without Open Circuit Detection
Low Quiescent Current
16 bit SPI control
Limp Home Functionality
3.3V and 5V compatible Digital Input Supply Range
Fault Reporting of Open Load, Over Load, and Over Temperature
Power On Reset
Uniform output structure of all outputs on one side of the package.
4 Channels
600 mA Low-Side Drivers
Parallel Input Pins
Allows for power up without LED load illumination.
Able to report errors and is capable of daisy chain connections.
Automotive system feature allowing the vehicle to maintain operation with a defective micro processor.
Suitable for both 3.3V and 5V micro processor interfaces.
The micro processor and report unusual activity for troubleshooting and system integrity purposes.
Maintains a smooth system power up and power down.
Simplifies printed circuit board layouts.
Automotive requirement maintains site and change control.
Applications
Relay Driver
LED Driver.
Stepper Motor Driver
End Products
Automotive Body Control Unit
Automotive Engine Control Unit
