Infineon TLE8080EMXUMA1 Motor Driver IC 24-Pin, SSOP

Get a bulk buy discount

Add 25 more to save 10%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€18.78

(exc. VAT)

€23.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,475 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€3.756€18.78-
25 - 45€3.344€16.7210%
50 - 120€3.116€15.5817%
125 - 245€2.93€14.6521%
250 +€2.702€13.5128%

*price indicative

Packaging Options:
RS Stock No.:
229-1909
Mfr. Part No.:
TLE8080EMXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Motor Driver IC

Configuration

K Line

Mount Type

Surface

Package Type

SSOP

Pin Count

24

Output Current

6A

Minimum Supply Voltage

6V

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

8.65mm

Height

1.7mm

Standards/Approvals

RoHS

Width

3.9mm

Series

TLE8080EMXU

Automotive Standard

AEC-Q101

Supply Current

30mA

The Infineon engine management IC based on Infineon smart power technology represents the interface between the microcontroller and actuators. It includes embedded protection functions and integrates a power supply, K-line and power stages to drive different loads in an Engine Management System. It provides a compact and cost optimized solution for one cylinder motorcycle engine management system.

It is RoHS compliant and AEC Q100/101 qualified

It has reset output and 5V under voltage detection

It has configurable variable reluctance sensor interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy