onsemi, Brushless DC Motor, AC Motor Driver IC, 600 V 23-Pin, SIP
- RS Stock No.:
- 189-0271
- Mfr. Part No.:
- STK544UC63K-E
- Manufacturer:
- onsemi
Subtotal (1 tube of 80 units)*
€1,035.28
(exc. VAT)
€1,273.36
(inc. VAT)
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 80 + | €12.941 | €1,035.28 |
*price indicative
- RS Stock No.:
- 189-0271
- Mfr. Part No.:
- STK544UC63K-E
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Motor Type | Brushless DC Motor, AC | |
| Product Type | Motor Driver IC | |
| Configuration | 3 Phase | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Mount Type | Surface | |
| Package Type | SIP | |
| Pin Count | 23 | |
| Output Current | 20A | |
| Minimum Supply Voltage | 0V | |
| Maximum Supply Voltage | 450V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 20kHz | |
| Maximum Operating Temperature | 100°C | |
| Height | 5.5mm | |
| Width | 22.3 mm | |
| Series | STK544 | |
| Standards/Approvals | No | |
| Length | 62.5mm | |
| Inverter Power Rating | 20W | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Motor Type Brushless DC Motor, AC | ||
Product Type Motor Driver IC | ||
Configuration 3 Phase | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Mount Type Surface | ||
Package Type SIP | ||
Pin Count 23 | ||
Output Current 20A | ||
Minimum Supply Voltage 0V | ||
Maximum Supply Voltage 450V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 20kHz | ||
Maximum Operating Temperature 100°C | ||
Height 5.5mm | ||
Width 22.3 mm | ||
Series STK544 | ||
Standards/Approvals No | ||
Length 62.5mm | ||
Inverter Power Rating 20W | ||
Automotive Standard No | ||
This Inverter IPM (Intelligent Power Module) includes the output stage of a 3-phase inverter, pre-drive circuits, bootstrap circuits, and protection circuits in one package.
Over-current Protection Circuit
Under-voltage LockOut for all channels
Upper/lower ON prevention circuit
Thermistor for case temperature monitor
Direct input of CMOS level control signals without an insulating is possible
Having separate emitters and VITRIP terminal for protection
All IGBT Gate shutdown at abnormal for safety
System malfunction can reduce by noise
High precision monitor is possible
No need photo-coupler design
Applications
Motor Driver modules
End Products
Motor controll system
Industrial /General Control System
HVAC
Clothes Washer /Dryer
Dish Washer
Refrigerator
Related links
- onsemi STK544UC63K-E AC Motor Driver IC SIP
- onsemi AC Motor Driver IC SIP
- onsemi AC Motor Driver IC SPM3
- onsemi AC Motor Driver IC 23-Pin, SPM5Q
- onsemi NFAP1060L3TT AC Motor Driver IC SIP
- onsemi AC Motor Driver IC SPM3
- onsemi FNB35060T AC Motor Driver IC SPM3
- onsemi FSB50650BS AC Motor Driver IC 23-Pin, SPM5Q
