onsemi FND43060T2, AC Induction, DC Motor Motor Driver IC, 600 V 60 A 26-Pin, SPMAA-J
- RS Stock No.:
- 189-0503
- Mfr. Part No.:
- FND43060T2
- Manufacturer:
- onsemi
Subtotal (1 unit)*
€18.16
(exc. VAT)
€22.34
(inc. VAT)
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.16 |
*price indicative
- RS Stock No.:
- 189-0503
- Mfr. Part No.:
- FND43060T2
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Motor Driver IC | |
| Motor Type | AC Induction, DC Motor | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 60A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Mount Type | Through Hole | |
| Package Type | SPMAA-J | |
| Output Current | 1mA | |
| Pin Count | 26 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 400V | |
| Typical Switching Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 23.5mm | |
| Series | Motion SPM 45 | |
| Height | 4.8mm | |
| Length | 39.5mm | |
| Automotive Standard | No | |
| Supply Current | 4mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Motor Driver IC | ||
Motor Type AC Induction, DC Motor | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 60A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Mount Type Through Hole | ||
Package Type SPMAA-J | ||
Output Current 1mA | ||
Pin Count 26 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 400V | ||
Typical Switching Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 23.5mm | ||
Series Motion SPM 45 | ||
Height 4.8mm | ||
Length 39.5mm | ||
Automotive Standard No | ||
Supply Current 4mA | ||
FND43060T is a power module for motion control, Developed to Provide A Very Compact and High Performance Inverter Solution for AC Motor Drives in Low-Power Applications Such as Air Conditioners and Industrial Inverter. It Combines Low-Loss Short-Circuit Rated IGBTs and Optimized Gate Drivers in A Fully Isolated Package to Deliver A Simple and Robust Design. The System Reliability Is Further Enhanced by The Built-In NTC for Temperature Monitoring, Integrated Under-Voltage Lock-Out Function for Both High and Low Side, and An Over-Current Protection Input. Three Separate Open-Emitter Pins for Low Side IGBTs Make Three Leg Current Sensing Possible. Built-In Bootstrap Diodes and Dedicated VS Pins Make PCB Layout Easy.
600V 30A 3-phase IGBT inverter with integral gate drivers and protection
Low thermal resistance using ceramic substrate
Low-loss, Short-circuit rated IGBTs
Built-in bootstrap diodes and dedicated Vs pins simplify PCB layout
Built-in NTC thermistor for temperature monitoring
Separate open-emitter pins from low-side IGBTs for three-phase current sensing
Single-grounded power supply
Isolation rating 2000Vrms/min
Applications
Motion Control - Home Appliance/Industrial Motor
Related links
- onsemi FND43060T2 DC Motor Motor Driver IC SPMAA-J
- onsemi FSB50550BS DC Motor Motor Driver IC SPM5Q
- onsemi DC Motor Motor Driver IC SPM5Q
- STMicroelectronics 600 V 3 A 26-Pin, N2DIP
- STMicroelectronics STGIPQ3H60T-HZ 600 V 3 A 26-Pin, N2DIP
- onsemi FNB35060T BLDC Motor 600 V 50A 27-Pin, SPM27-RA
- onsemi FNB34060T BLDC Motor 600 V 40A 27-Pin, SPM27-RA
- onsemi DC Motor 3 Phase AC Motor Driver SPM5H-023
