onsemi FSB50650BS, Brushless DC Motor, AC Motor Driver IC 23-Pin, SPM5Q
- RS Stock No.:
- 195-2610
- Mfr. Part No.:
- FSB50650BS
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 pack of 5 units)*
€50.93
(exc. VAT)
€62.645
(inc. VAT)
Last RS stock
- Final 300 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €10.186 | €50.93 |
| 50 - 95 | €8.78 | €43.90 |
| 100 + | €7.612 | €38.06 |
*price indicative
- RS Stock No.:
- 195-2610
- Mfr. Part No.:
- FSB50650BS
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Motor Type | Brushless DC Motor, AC | |
| Product Type | Motor Driver IC | |
| Configuration | 3 Phase | |
| Mount Type | Surface | |
| Package Type | SPM5Q | |
| Output Current | 4A | |
| Pin Count | 23 | |
| Minimum Supply Voltage | 13.5V | |
| Maximum Supply Voltage | 20V | |
| Typical Switching Frequency | 15kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Pb-Free, RoHS, UL No. E209204 (UL1557) | |
| Height | 3.3mm | |
| Length | 29mm | |
| Width | 12 mm | |
| Series | Motion SPM 5 | |
| Supply Current | 900μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Motor Type Brushless DC Motor, AC | ||
Product Type Motor Driver IC | ||
Configuration 3 Phase | ||
Mount Type Surface | ||
Package Type SPM5Q | ||
Output Current 4A | ||
Pin Count 23 | ||
Minimum Supply Voltage 13.5V | ||
Maximum Supply Voltage 20V | ||
Typical Switching Frequency 15kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Pb-Free, RoHS, UL No. E209204 (UL1557) | ||
Height 3.3mm | ||
Length 29mm | ||
Width 12 mm | ||
Series Motion SPM 5 | ||
Supply Current 900μA | ||
Automotive Standard No | ||
The FSB50650B/BS is an advanced SPM® 5 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC and PMSM motors. These modules integrate optimized gate drive of the built-in MOSFETs (FRFET® technology) to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts and thermal monitoring. The built-in high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal MOSFETs.
Applications
Fan motor
Pump
Dish washer
Washing machine
Related links
- onsemi FSB50650BS BLDC Motor SPM5Q
- onsemi FSB50550BS BLDC Motor 500 V 1A 23-Pin, SPM5Q
- onsemi FSB50550BSL BLDC Motor SPM5H-023
- onsemi STK544UC63K-E BLDC Motor 600 V 23-Pin, SIP
- onsemi FSB50450A BLDC Motor 500 V 1.5A 23-Pin, PDIP
- onsemi FSBB30CH60CT BLDC Motor 600 V 30A 27-Pin, PDIP
- onsemi FNB35060T BLDC Motor 600 V 100A 27-Pin, SPM3
- onsemi FSBB20CH60C BLDC Motor 600 V 27-Pin, SPM27 CC
