STMicroelectronics STSPIN32F0252TR, AC Induction Motor Controller, 250 V 1 A 64-Pin, TQFP
- RS Stock No.:
- 202-4749
- Mfr. Part No.:
- STSPIN32F0252TR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-4749
- Mfr. Part No.:
- STSPIN32F0252TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | AC Induction | |
| Product Type | Motor Controller | |
| Maximum Collector Emitter Voltage (Vceo) | 250 V | |
| Maximum IGBT Collector Current | 1 A | |
| Pin Count | 64 | |
| Package Type | TQFP | |
| Maximum Supply Voltage | 20 V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type AC Induction | ||
Product Type Motor Controller | ||
Maximum Collector Emitter Voltage (Vceo) 250 V | ||
Maximum IGBT Collector Current 1 A | ||
Pin Count 64 | ||
Package Type TQFP | ||
Maximum Supply Voltage 20 V | ||
The STMicroelectronics three-phase controller with MCU system-in-package is an extremely integrated solution for driving three phase applications, helping designers to reduce PCB area and overall bill-of-material.
Advanced smartSD function
6 general-purpose timers
Related links
- STMicroelectronics STSPIN32F0252TR 250 V 1 A 64-Pin, TQFP
- STMicroelectronics STSPIN32F0251TR 250 V 25 mA 64-Pin
- STMicroelectronics STSPIN32F0601TR 250 V 25 mA 64-Pin
- STMicroelectronics STSPIN32F0602TR 600 V 1 A 64-Pin, TQFP
- STMicroelectronics 600 V 3 A 26-Pin, N2DIP
- STMicroelectronics STGIK50CH65T 650 V 50 A 30-Pin, SDIP
- STMicroelectronics STGIPQ3H60T-HZ 600 V 3 A 26-Pin, N2DIP
- STMicroelectronics STSPIN830 48 V 1.5 A 24-Pin, TFQFPN
