STMicroelectronics STSPIN830, AC Induction 3 Phase AC Motor Driver, 48 V 1.5 A 24-Pin, TFQFPN
- RS Stock No.:
- 202-5539
- Mfr. Part No.:
- STSPIN830
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.42
(exc. VAT)
€18.97
(inc. VAT)
Temporarily out of stock
- Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €3.084 | €15.42 | - |
| 50 - 120 | €2.92 | €14.60 | 5% |
| 125 + | €2.77 | €13.85 | 10% |
*price indicative
- RS Stock No.:
- 202-5539
- Mfr. Part No.:
- STSPIN830
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | AC Induction | |
| Product Type | 3 Phase AC Motor Driver | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 1.5A | |
| Maximum Collector Emitter Voltage Vceo | 48V | |
| Mount Type | Surface | |
| Package Type | TFQFPN | |
| Output Current | 1.5A | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 48V | |
| Minimum Supply Voltage | -0.3V | |
| Typical Switching Frequency | 400kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.1mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Series | STSPIN830 | |
| Length | 4.1mm | |
| Supply Current | 3mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type AC Induction | ||
Product Type 3 Phase AC Motor Driver | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 1.5A | ||
Maximum Collector Emitter Voltage Vceo 48V | ||
Mount Type Surface | ||
Package Type TFQFPN | ||
Output Current 1.5A | ||
Pin Count 24 | ||
Maximum Supply Voltage 48V | ||
Minimum Supply Voltage -0.3V | ||
Typical Switching Frequency 400kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 4.1mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Series STSPIN830 | ||
Length 4.1mm | ||
Supply Current 3mA | ||
Automotive Standard No | ||
The STMicroelectronics Compact and versatile three-phase and three-sense motor driver integrates in a very small 4 x 4mm QFN package, both the control logic and a fully protected low RDSon triple half-bridge power stage.
Flexible driving methodology user settable between 6 inputs (high side & low side driving) and 3 inputs (direct PWM driving)
FOC compatible
Related links
- STMicroelectronics STSPIN830 48 V 1.5 A 24-Pin, TFQFPN
- STMicroelectronics STSPIN840 48 V 1.5 A 24-Pin, TFQFPN
- onsemi DC Motor 3 Phase AC Motor Driver SPM5H-023
- onsemi FSB50550BSL DC Motor 3 Phase AC Motor Driver SPM5H-023
- STMicroelectronics STSPIN820 TFQFPN
- Infineon TLE9879QXW40XUMA1 VQFN-48
- Infineon TLE9879QXA40XUMA2 VQFN-48
- onsemi FSB50450A AC Induction Intelligent Power Module PDIP
