STMicroelectronics STSPIN32F0601TR, AC Induction Motor Controller, 250 V 25 mA 64-Pin
- RS Stock No.:
- 202-5537
- Mfr. Part No.:
- STSPIN32F0601TR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5537
- Mfr. Part No.:
- STSPIN32F0601TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | AC Induction | |
| Product Type | Motor Controller | |
| Maximum Collector Emitter Voltage (Vceo) | 250 V | |
| Maximum IGBT Collector Current | 25 mA | |
| Pin Count | 64 | |
| Maximum Supply Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type AC Induction | ||
Product Type Motor Controller | ||
Maximum Collector Emitter Voltage (Vceo) 250 V | ||
Maximum IGBT Collector Current 25 mA | ||
Pin Count 64 | ||
Maximum Supply Voltage 250 V | ||
The STMicroelectronics 600V three-phase controller with MCU system-in-package is an extremely integrated solution for driving three phase applications, helping designers to reduce PCB area and overall bill-of-material.
Standby mode for low power consumption
On-chip debug support via SWD
Related links
- STMicroelectronics STSPIN32F0601TR 250 V 25 mA 64-Pin
- STMicroelectronics STSPIN32F0251TR 250 V 25 mA 64-Pin
- STMicroelectronics STSPIN32F0252TR 250 V 1 A 64-Pin, TQFP
- STMicroelectronics STSPIN32F0602TR 600 V 1 A 64-Pin, TQFP
- Allen Bradley 250 V 3 Phase Motion Function
- Infineon IMC301AF064XUMA1 LQFP-64
- STMicroelectronics 600 V 3 A 26-Pin, N2DIP
- STMicroelectronics 250 V 18.9 mA 64-Pin, VFQFPN
