Infineon TLE9879QXW40XUMA1, Brushless 3 Phase AC Motor Driver 50 mA 48-Pin, VQFN-48

Subtotal (1 reel of 2500 units)*

€8,547.50

(exc. VAT)

€10,512.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€3.419€8,547.50

*price indicative

RS Stock No.:
244-9748
Mfr. Part No.:
TLE9879QXW40XUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

3 Phase AC Motor Driver

Motor Type

Brushless

Configuration

3 Phase

Maximum IGBT Collector Current

50mA

Mount Type

Surface

Package Type

VQFN-48

Output Current

50mA

Pin Count

48

Minimum Supply Voltage

3V

Maximum Supply Voltage

28V

Typical Switching Frequency

25kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Series

TLE9879QXW40

Supply Current

30mA

Automotive Standard

AEC

The Infineon MOTIX TLE9879QXW40 is part of the MOTIX TLE987x product family. The MOTIX TLE9879QXW40 is a single chip 3-Phase motor driver that integrates the industry standard Arm Cortex-M3 core, enabling the implementation of advanced motor control algorithms such as field-oriented control. It includes six fully integrated NFET drivers optimized to drive a 3-Phase motor via six external power NFETs, a charge pump enabling low voltage operation and programmable current along with current slope control for optimized EMC behavior.

32 bit Arm Cortex-M3 Core, up to 40 MHz clock frequency

128 kByte flash memory for code and data

32 kByte Boot ROM memory in code space (used for boot code and IP storage)

6 kByte RAM memory

Harvard architecture

Thumb-2 Instruction Set and hardware divide and multiplication unit

Four 16-Bit timers

Capture/compare unit for PWM signal generation (CCU6) with 2 x 16-bits timers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy