Toshiba TC78B027FTG(Z,EL) Motor Driver IC 24-Pin, VQFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
214-8093
Mfr. Part No.:
TC78B027FTG(Z,EL)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Motor Driver IC

Pin Count

24

Package Type

VQFN

Maximum Supply Voltage

18 V

Mount Type

Surface

The Toshiba 1-Hall sine-wave PWM controller is for 3-phase brushless DC motors. N-ch MOSFET can be used as external FET’s. A non-volatile memory (NVM) and a closed loop speed control function are incorporated.

1-Hall sine-wave PWM drive

Pre-driver for external N-ch MOSFET

Closed loop speed control, configurable speed curve

Adjustable driving current for the gate of external MOSFET

Operating voltage range : 5 to 16V (Electrical characteristics are not guaranteed from 5 to 9V)

Serial Interface

Standby mode

Soft start

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy