Toshiba TB67H452FTG(Z,EL), DC Motor Motor Driver IC 48-Pin, QFN
- RS Stock No.:
- 214-8080
- Mfr. Part No.:
- TB67H452FTG(Z,EL)
- Manufacturer:
- Toshiba
Subtotal (1 reel of 2000 units)*
€5,838.00
(exc. VAT)
€7,180.00
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €2.919 | €5,838.00 |
*price indicative
- RS Stock No.:
- 214-8080
- Mfr. Part No.:
- TB67H452FTG(Z,EL)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Motor Driver IC | |
| Motor Type | DC Motor | |
| Configuration | H Bridge | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Output Current | 3.5A | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 900μm | |
| Length | 7mm | |
| Series | TB67H452FTG | |
| Width | 7mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Motor Driver IC | ||
Motor Type DC Motor | ||
Configuration H Bridge | ||
Mount Type Surface | ||
Package Type QFN | ||
Output Current 3.5A | ||
Pin Count 48 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Height 900μm | ||
Length 7mm | ||
Series TB67H452FTG | ||
Width 7mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Toshiba PWM chopper type 4 ch H-bridge motor driver can drive two steppers, two DC brushed motors and one stepping motor, etc. by combining 4 ch H-bridges and it can also drive dual DC brushed motors or stepping motors for large-current drive by setting large mode. The VM power supply voltage can be used 6.3 V or more hence it is optimal for battery powered applications with 7.2 V power supply.
Monolithic IC structured by CD process
Low ON-resistance: Ron = 0.6 Ω
ON-resistance (Ron) = 0.3 Ω.
Over-current detection (ISD), thermal shutdown (TSD), and VM power-on reset circuits
Package: QFN48
Maximum output withstand voltage: 40 V (max)
Output current: 3.5 A (peak) in DC Motor (S) mode
Chopping frequency can be set by external capacitor and resistor
High-speed chopping is possible at 100 kHz or more
