STMicroelectronics STSPIN32G4 Motor Driver IC

Subtotal (1 tray of 260 units)*

€1,282.32

(exc. VAT)

€1,577.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,300 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
260 +€4.932€1,282.32

*price indicative

RS Stock No.:
219-4240
Mfr. Part No.:
STSPIN32G4
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Motor Driver IC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

High performance 3-phase motor controller with embedded STM32G4 MCU


The STSPIN32G4 is an extremely integrated and flexible motor controller for driving 3-phase brushless motors, helping designers to choose the most suitable driving mode and reduce PCB area and overall Bill Of Materials.It embeds a triple half-bridge gate driver able to drive power MOSFETs with a current capability of 1 A (sink and source). Three bootstrap diodes are embedded as well. The high- and low-side switches of the same half-bridge cannot be simultaneously driven high thanks to an integrated interlocking function. An additional protection feature is represented by hardware VDS monitoring circuitry that constantly monitors each of the six external MOSFETs and in case an overvoltage is detected across one of them, switches off all gate driver outputs. The overvoltage threshold is set through a dedicated SCREF pin.The device is fully self-supplied thanks to an integrated flexible power management structure able to generate all required supplies starting from the motor supply voltage, VM; the only one to be provided from outside. An embedded programmable buck regulator, with embedded power MOSFET, generates the supply voltage for the gate drivers starting from the motor supply voltage VM. Four different VCC output values can be selected through a dedicated configuration register, 8 V (default value), 10 V, 12 V and 15 V.An internal high precision low-drop linear regulator (LDO) is used to generate the 3.3 V supply (VREG3V3) starting from the REGIN input voltage. The 3.3 V output voltage supplies both the gate driver logic and the microcontroller. It is protected against short-circuit, overload and undervoltage conditions.Both the buck and LDO regulators can be bypassed providing externally VCC and VREG3V3 supplies.

An additional very low-quiescent regulator is used when the STSPIN32G4 is in standby mode, allowing to reduce the overall current consumption down to 15 μA typical.The integrated MCU (STM32G431VBx3) is based on the high-performance 32-bit ARM® Cortex®-M4 core, operating at a frequency up to 170 MHz and featuring a single-precision floating-point unit (FPU), full set of DSP (Digital Signal Processing) instructions and a memory protection unit (MPU), which enhances the application’s security. This microcontroller represents the mainstream choice for advanced motor control applications thanks to the very rich and specific set of features such as: two fast 12-bit ADCs (4 Msps), four comparators, three operational amplifiers, four DAC channels (2 external and 2 internal), an internal voltage reference buffer, one general-purpose 32-bit timer, two 16-bit PWM timers dedicated to motor control, seven general-purpose 16-bit timers, one 16-bit low-power timer. It also embeds high-speed memories (128 kB of Flash memory, and 32 kB of SRAM) with several protection mechanisms, up to 40 available GPIOs, mathematical/arithmetic function acceleration peripherals (CORDIC for trigonometric functions and FMAC unit for filter functions), main interfaces (I2C, SPI, UART and CAN), a comprehensive set of power-saving modes and an analog independent supply input for ADC, DAC, operational amplifiers and comparators.Such a feature rich microcontroller allows running very high-performance motor control algorithms offering unprecedented flexibility in choosing the best fitting control choice even for the most challenging motion control applications. Users can program the STSPIN32G4 to run sensorless or sensored Field Oriented Control (FOC) with one, two or three shunts, more advanced position or torque control algorithms or more traditional six-steps control mode. The STSPIN32G4 also features the full set of protections and an extended temperature range (-40°C to +125°C), guaranteeing stable operation even in the most demanding industrial applications. Both SWD and JTAG interfaces are provided for microcontroller firmware programming and debugging. Finally, with an additional external three-phase driver (such as the STDRIVE101) two independent 3-phase BLDC motors can be efficiently driven from the STSPIN32G4, offering an unprecedented BOM saving and application optimization.

Key features


  • Motor supply voltage from 5.5 V to 75 V

  • Three-phase gate drivers:

  • 1 A sink/source current capability

    VDS monitoring of the power stage MOSFETs

    Integrated bootstrap diode

    I2C accessible configuration and status registers for best application fit

    Cross-conduction prevention

  • STM32G431 microcontroller with 32-bit ARM® Cortex®-M4 MCU+FPU core:

  • Up to 170 MHz clock frequency

    CORDIC mathematical hardware accelerator for trigonometric functions

    128 kB Flash memory with proprietary code readout protection (PCROP), securable memory area, 1 kB OTP

    32 kB SRAM memory with HW parity check

    2 x advanced times for motor control, 16-bit with up to 6 x PWM channels

    8 x general purpose timers

    2 x ADCs 12-bit resolution (up to 19 channels) with 4 Msps conversion rate

    4 x 12-bit DAC channels

    4 x ultra-fast rail-to-rail comparators

    3 x rail-to-rail operational amplifiers usable also in PGA mode

    Internal high precision voltage reference

    Up to 40 GPIOs

    Full set of interfaces: I2C, SPI, UART and CAN

  • Self-supplied thanks to embedded flexible power management

  • VCC buck converter up to 200 mA, with programmable output and embedded MOSFET

    3.3 V LDO linear regulator up to 150 mA

    Low quiescent linear regulator for MCU supply during standby

    Full set of protection features: thermal shutdown, short-circuit, overload and UVLO

  • Possibility to control 2 motors simultaneously from the same MCU

  • Stand

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy