ROHM, Stepper Stepper Motor Controller 1.35 A 20-Pin, HTSSOP

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
223-6140
Mfr. Part No.:
BD63401EFV-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Motor Type

Stepper

Product Type

Stepper Motor Controller

Configuration

H Bridge

Maximum IGBT Collector Current

1.35A

Mount Type

Surface

Package Type

HTSSOP

Output Current

1.35A

Pin Count

20

Minimum Supply Voltage

8V

Maximum Supply Voltage

33V

Minimum Operating Temperature

-25°C

Typical Switching Frequency

150kHz

Maximum Operating Temperature

85°C

Series

BD63401EFV

Length

6.6mm

Width

4.5mm

Height

1mm

Standards/Approvals

No

Automotive Standard

No

Supply Current

5mA

The ROHM bipolar low-consumption driver that driven by PWM current. Rated power supply voltage of the device is 40 V.

Low ON resistance DMOS output

PARA-IN drive mode

PWM constant current (other oscillation)

Built-in spike noise cancel function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy