ROHM BD68720EFV-E2, Stepper Stepper Motor Driver 28-Pin, HTSSOP-B28

Get a bulk buy discount

Add 50 more to save 10%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€10.77

(exc. VAT)

€13.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€2.154€10.77-
50 - 95€1.93€9.6510%
100 - 245€1.54€7.7028%
250 - 995€1.51€7.5529%
1000 +€1.478€7.3931%

*price indicative

Packaging Options:
RS Stock No.:
264-3668
Mfr. Part No.:
BD68720EFV-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Motor Type

Stepper

Product Type

Stepper Motor Driver

Mount Type

PCB

Package Type

HTSSOP-B28

Pin Count

28

Output Current

2.5A

Minimum Supply Voltage

19V

Maximum Supply Voltage

36V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

BD68720EFV

Automotive Standard

No

COO (Country of Origin):
PH
The ROHM stepper motor driver is a bipolar low-consumption driver that driven by PWM current. Rated power supply voltage of the device is 36 V, and rated output current is 2.0 A. PARA-IN driving mode is adopted for input interface, and excitation mode is

Freely timing excitation mode switch

Under voltage lock out circuit

Adjacent pins short protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy