Infineon TLE4209GXUMA2, Brushless DC Motor Motor Driver IC 14-Pin, DSO
- RS Stock No.:
- 223-8530
- Mfr. Part No.:
- TLE4209GXUMA2
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,505.00
(exc. VAT)
€1,850.00
(inc. VAT)
In Stock
- Plus 5,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.602 | €1,505.00 |
*price indicative
- RS Stock No.:
- 223-8530
- Mfr. Part No.:
- TLE4209GXUMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | Brushless DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | Dual | |
| Mount Type | Surface | |
| Package Type | DSO | |
| Pin Count | 14 | |
| Output Current | 800mA | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | TLE4209GXU | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Height | 1.75mm | |
| Length | 8.75mm | |
| Supply Current | 20mA | |
| Automotive Standard | AEC-Q | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type Brushless DC Motor | ||
Product Type Motor Driver IC | ||
Configuration Dual | ||
Mount Type Surface | ||
Package Type DSO | ||
Pin Count 14 | ||
Output Current 800mA | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series TLE4209GXU | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Height 1.75mm | ||
Length 8.75mm | ||
Supply Current 20mA | ||
Automotive Standard AEC-Q | ||
The Infineon TLE4209G series is a protected half bridge driver designed specifically for automotive manual headlight beam control and industrial servo control applications with DC-brush motor loads. The standard enhanced power PG-DSO-14 package meets the application requirements and saves PCB board space and costs. The package is lead- and halogen-free.
Output protected against short circuit
Over temperature protection with hysteresis
Over and under voltage lockout
Internal clamp diodes
Green product
AEC qualified
