Infineon IKCM30F60GDXKMA1, Permanent Magnet, AC Motor Intelligent Power Module, 600 V 30 A 24-Pin, DIP
- RS Stock No.:
- 226-6090
- Mfr. Part No.:
- IKCM30F60GDXKMA1
- Manufacturer:
- Infineon
Add 28 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 14 units)*
€182.13
(exc. VAT)
€224.01
(inc. VAT)
- Plus 154 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 14 - 14 | €13.009 | €182.13 | - |
| 28 - 56 | €12.619 | €176.67 | 2% |
| 70 + | €12.099 | €169.39 | 6% |
*price indicative
- RS Stock No.:
- 226-6090
- Mfr. Part No.:
- IKCM30F60GDXKMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | Permanent Magnet, AC Motor | |
| Product Type | Intelligent Power Module | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 30A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Output Current | 30A | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 18.5V | |
| Minimum Supply Voltage | -1V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 20kHz | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 21mm | |
| Length | 36mm | |
| Series | IKCM30F60GD | |
| Height | 3.1mm | |
| Inverter Power Rating | 2600W | |
| Automotive Standard | AEC-Q101 | |
| Supply Current | 900μA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type Permanent Magnet, AC Motor | ||
Product Type Intelligent Power Module | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 30A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Output Current 30A | ||
Pin Count 24 | ||
Maximum Supply Voltage 18.5V | ||
Minimum Supply Voltage -1V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 20kHz | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 21mm | ||
Length 36mm | ||
Series IKCM30F60GD | ||
Height 3.1mm | ||
Inverter Power Rating 2600W | ||
Automotive Standard AEC-Q101 | ||
Supply Current 900μA | ||
Infineon IKCM30F60GD Series Intelligent Power Module, 30A Output Current, 600V Max Collector Emitter Voltage - IKCM30F60GDXKMA1
Features and Benefits:
• 600V collector-emitter rating enables high-voltage switch applications
• 2600W inverter power rating supports moderate power converters
• Typical switching at 20kHz reduces audible noise and improves control
• Supply current of 900μA minimises quiescent power consumption
• Rated for -40 to150°C operation for elevated temperature environments
Applications
• Ideal for inverter stages in industrial drives
• Used with automotive systems requiring AEC-Q101 qualification
• Can be used for AC motor variable-frequency drives
• Suitable for PCB through-hole mounting in power assemblies
What supply voltage range does it accept?
What packaging and pin configuration does it use?
What switching frequency should designers expect for control loops?
Which motor types can be driven with this module?
What protections or standards apply to its manufacturing quality?
Related links
- Infineon IKCM30F60GDXKMA1 AC Motor Intelligent Power Module DIP
- Infineon IKCM15L60GDXKMA1 AC Motor Intelligent Power Module DIP
- Infineon IKCM15F60GAXKMA1 AC Motor Intelligent Power Module DIP
- Infineon IKCM20L60GDXKMA1 AC Motor Intelligent Power Module, 600 V 40 A 24-Pin
- Infineon IGCM04F60GAXKMA1 AC Intelligent Power Module 24-Pin, DIP
- Infineon IGCM15F60GAXKMA1 Permanent Magnet Intelligent Power Module DIP
- Infineon IM535U6DXKMA1 600 V 30 A 24-Pin, DIP 36 x 21D
- Infineon IKCM30F60GAXKMA1 Permanent Magnet Intelligent Power Module DIP
