Renesas Electronics RAJ306001GNP#AAN, Brushless DC Motor Motor Driver IC 64-Pin, QFN
- RS Stock No.:
- 234-7906
- Mfr. Part No.:
- RAJ306001GNP#AAN
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-7906
- Mfr. Part No.:
- RAJ306001GNP#AAN
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushless DC Motor | |
| Configuration | 3 Phase | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Output Current | 30mA | |
| Pin Count | 64 | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 30V | |
| Typical Switching Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 8mm | |
| Series | RAJ306001 | |
| Length | 8mm | |
| Height | 800μm | |
| Inverter Power Rating | 5.84W | |
| Supply Current | 13.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Motor Driver IC | ||
Motor Type Brushless DC Motor | ||
Configuration 3 Phase | ||
Mount Type Surface | ||
Package Type QFN | ||
Output Current 30mA | ||
Pin Count 64 | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 30V | ||
Typical Switching Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 8mm | ||
Series RAJ306001 | ||
Length 8mm | ||
Height 800μm | ||
Inverter Power Rating 5.84W | ||
Supply Current 13.5mA | ||
Automotive Standard No | ||
The Renesas Electronics RAJ306001 is general-purpose motor control IC for 3-phase brush-less DC motor applications. The RAJ306001 has a built-in MCU (RL78/G1F) and a pre-driver in a single package. The pre-driver includes 3 half-bridge gate drivers, 5V regulator, a current sense amplifier, hall IC comparators, Back-EMF amplifier, and various protection functions.
CPU 16-bit CISC CPU (RL78/G1F)
Flash ROM 64KB, Data Flash 4KB, RAM: 5.52KB
10-bit resolution A/DC converter: 9 channel
GPIO 28 channel
Port for input 2 channel
