Renesas Electronics RAJ306010GNP#AAN, Brushless DC Motor Motor Driver IC 64-Pin, QFN
- RS Stock No.:
- 234-7909
- Mfr. Part No.:
- RAJ306010GNP#AAN
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-7909
- Mfr. Part No.:
- RAJ306010GNP#AAN
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Motor Type | Brushless DC Motor | |
| Product Type | Motor Driver IC | |
| Pin Count | 64 | |
| Package Type | QFN | |
| Configuration | 3 Phase | |
| Maximum Supply Voltage | 42 V | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Motor Type Brushless DC Motor | ||
Product Type Motor Driver IC | ||
Pin Count 64 | ||
Package Type QFN | ||
Configuration 3 Phase | ||
Maximum Supply Voltage 42 V | ||
Mount Type Surface | ||
The Renesas Electronics RAJ306010 is general-purpose motor control IC for three phase brush-less DC motor applications. The RAJ306010 has a built-in MCU (RL78/G1F) and a pre-driver in a single package. The pre-driver includes 3 half-bridge gate drivers, 5V regulator, a current sense amplifier, hall IC comparators, Back-EMF amplifier, and various protection functions.
Low power consumption VM current (excluding 5V/7V regulator)
CPU 16-bit CISC CPU (RL78/G1F)
Flash ROM 64KB, Data Flash 4KB, RAM: 5.52KB
GSI 2 Channel, SPI, 2channel, UART: 1channel
