ROHM BD64008MUV-E2, Stepper Motor Driver IC 48-Pin, VQFN
- RS Stock No.:
- 235-2572
- Mfr. Part No.:
- BD64008MUV-E2
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-2572
- Mfr. Part No.:
- BD64008MUV-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | Stepper | |
| Product Type | Motor Driver IC | |
| Pin Count | 48 | |
| Package Type | VQFN | |
| Automotive Standard | No | |
| Configuration | Half Bridge | |
| Height | 1 mm | |
| Inverter Power Rating | 4.83 W | |
| Length | 7.1 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 50 V | |
| Minimum Operating Temperature | -25 °C | |
| Minimum Supply Voltage | 9 V | |
| Mount Type | Surface | |
| Output Current | 2 A | |
| Series | BD64008MUV | |
| Standards/Approvals | No | |
| Width | 7.1 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type Stepper | ||
Product Type Motor Driver IC | ||
Pin Count 48 | ||
Package Type VQFN | ||
Automotive Standard No | ||
Configuration Half Bridge | ||
Height 1 mm | ||
Inverter Power Rating 4.83 W | ||
Length 7.1 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 50 V | ||
Minimum Operating Temperature -25 °C | ||
Minimum Supply Voltage 9 V | ||
Mount Type Surface | ||
Output Current 2 A | ||
Series BD64008MUV | ||
Standards/Approvals No | ||
Width 7.1 mm | ||
The ROHM system motor driver with integrated 2 channel H-bridge driver, 2 channel buck switching regulator with built-in power MOS, and reset output. It is mainly used in inkjet printers and photo printers.
Built-in regular current chopping function
3-line serial type Interface
Thermal shutdown function
Power ON reset
VBB drop detection function
Ultra-thin type and high heat dissipation package
