ROHM BD68720EFV-E2, Stepper Stepper Motor Driver 28-Pin, HTSSOP-B28
- RS Stock No.:
- 264-3667
- Mfr. Part No.:
- BD68720EFV-E2
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 264-3667
- Mfr. Part No.:
- BD68720EFV-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | Stepper | |
| Product Type | Stepper Motor Driver | |
| Pin Count | 28 | |
| Package Type | HTSSOP-B28 | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 36 V | |
| Minimum Operating Temperature | -25 °C | |
| Minimum Supply Voltage | 19 V | |
| Mount Type | PCB | |
| Output Current | 2.5 A | |
| Series | BD68720EFV | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type Stepper | ||
Product Type Stepper Motor Driver | ||
Pin Count 28 | ||
Package Type HTSSOP-B28 | ||
Automotive Standard No | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 36 V | ||
Minimum Operating Temperature -25 °C | ||
Minimum Supply Voltage 19 V | ||
Mount Type PCB | ||
Output Current 2.5 A | ||
Series BD68720EFV | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PH
The ROHM stepper motor driver is a bipolar low-consumption driver that driven by PWM current. Rated power supply voltage of the device is 36 V, and rated output current is 2.0 A. PARA-IN driving mode is adopted for input interface, and excitation mode is
Freely timing excitation mode switch
Under voltage lock out circuit
Adjacent pins short protection
