Texas Instruments LMD18245T/NOPB, Brushed DC Motor Motor Driver IC, 55 V 3 A 15-Pin, TO-220

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€33.25

(exc. VAT)

€40.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 18 November 2026
  • Plus 60 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€33.25-
5 - 9€31.604%
10 - 24€28.6313%
25 - 49€27.8916%
50 +€27.1918%

*price indicative

Packaging Options:
RS Stock No.:
761-6188
Mfr. Part No.:
LMD18245T/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Motor Driver IC

Motor Type

Brushed DC Motor

Configuration

DMOS

Maximum IGBT Collector Current

3A

Maximum Collector Emitter Voltage Vceo

55V

Mount Type

Through Hole

Package Type

TO-220

Output Current

3A

Pin Count

15

Maximum Supply Voltage

55V

Minimum Supply Voltage

12V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

17.5mm

Width

4.5mm

Length

20.01mm

Series

LMD18245

Standards/Approvals

No

Automotive Standard

No

Supply Current

15mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy