Microchip TC654EUN, BLDC Motor Driver IC, 5 V 10-Pin, MSOP
- RS Stock No.:
- 774-7822
- Mfr. Part No.:
- TC654EUN
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 774-7822
- Mfr. Part No.:
- TC654EUN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Motor Type | BLDC | |
| Maximum Output Current | 5mA | |
| Maximum Collector Emitter Voltage | 5 V | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Length | 3.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Motor Type BLDC | ||
Maximum Output Current 5mA | ||
Maximum Collector Emitter Voltage 5 V | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 10 | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 3 V | ||
Length 3.1mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Width 3.1mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- TH
Related links
- Microchip MTD6505T-E/NA 5 V 0.75A 10-Pin, UDFN
- Microchip MTD6508-ADJE/JQ 5 V 0.75A 16-Pin, UQFN
- Texas Instruments DRV2605LDGST 5 V 10-Pin, VSSOP
- Maxim Integrated MAX6650EUB+ 5 V 10-Pin, μMAX
- Microchip 5 V 8-Pin, MSOP
- Microchip TC653CGVUA 5 V 8-Pin, MSOP
- Microchip TC670ECHTR 5 V 6-Pin, SOT-23
- Maxim Integrated MAX6620ATI+ 5 V 28-Pin, TQFN
