Microchip TC653CGVUA, Brushless Motor Driver IC, 5 V 8-Pin, MSOP
- RS Stock No.:
- 824-6273
- Mfr. Part No.:
- TC653CGVUA
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 824-6273
- Mfr. Part No.:
- TC653CGVUA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushless | |
| Maximum Collector Emitter Voltage Vceo | 5V | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Output Current | 300mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.8V | |
| Typical Switching Frequency | 15Hz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | TC653C | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Width | 3.1mm | |
| Length | 3.1mm | |
| Supply Current | 50μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Motor Driver IC | ||
Motor Type Brushless | ||
Maximum Collector Emitter Voltage Vceo 5V | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 8 | ||
Output Current 300mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.8V | ||
Typical Switching Frequency 15Hz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series TC653C | ||
Standards/Approvals No | ||
Height 950μm | ||
Width 3.1mm | ||
Length 3.1mm | ||
Supply Current 50μA | ||
Automotive Standard No | ||
TC652/TC653 Fan Controllers
Motor Controllers & Drivers, Microchip
Related links
- Microchip 5 V 8-Pin, MSOP
- Microchip TC654EUN 5 V 10-Pin, MSOP
- Maxim Integrated MAX6650EUB+ 5 V 10-Pin, μMAX
- Maxim Integrated MAX6620ATI+ 5 V 28-Pin, TQFN
- Microchip TC670ECHTR 5 V 6-Pin, SOT-23
- Microchip MTD6505T-E/NA 5 V 0.75A 10-Pin, UDFN
- Microchip MTD6508-ADJE/JQ 5 V 0.75A 16-Pin, UQFN
- Texas Instruments DRV2605LDGST 5 V 10-Pin, VSSOP
