Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
Motor Protection
Lovato Motor Protection Circuit Breaker
RS Stock No.:
136-7854
Mfr. Part No.:
SM1X14230
Manufacturer:
Lovato
Technical data sheets (2)
View this category
1 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€36.76
(exc. VAT)
€45.21
(inc. VAT)
Units
Per unit
1 +
€36.76
RS Stock No.:
136-7854
Mfr. Part No.:
SM1X14230
Manufacturer:
Lovato
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
SM1 Undervoltage Trip Release
Connectable on the left side of SM1 breaker
Drop-out voltage: 0.35 - 0.7 Us
Pick-up voltage: 0.85 - 1.1 Us
Conductor cross section: 18/14 AWG
Lovato Orange Contactors, Control Relays and Accessories
Attribute
Value
Motor Protection Component
Circuit Breaker
Series
SM1X
Overall Length
18mm
Overall Width
80mm
Overall Depth
90mm