Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
Motor Protection
Lovato Motor Protection Circuit Breaker
RS Stock No.:
136-7873
Mfr. Part No.:
SM1Z1710R
Manufacturer:
Lovato
View this category
3 In stock for delivery within 2 working days
Add to Basket
Units
Select or type quantity
Units
Select or type quantity
Add to basket
Real time stock check
Add to a parts list
Price Each
€39.30
(exc. VAT)
€48.34
(inc. VAT)
Units
Per unit
1 +
€39.30
RS Stock No.:
136-7873
Mfr. Part No.:
SM1Z1710R
Manufacturer:
Lovato
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
SM1Z1710R Datasheet
RoHS Certificate of Compliance
Statement of conformity
SM1 Mounting and Connection Accessories
Range of accessories for SM1 Motor Protection Circuit Breakers as busbars, covers, teminal blocks and padlocking
Lovato Orange Contactors, Control Relays and Accessories
Attribute
Value
Motor Protection Component
Circuit Breaker
Series
SM1Z
Overall Length
100mm
Overall Width
137.8mm
Overall Depth
159mm