Siemens 6 A SIRIUS Motor Controller, 240 V
- RS Stock No.:
- 211-5917
- Mfr. Part No.:
- 3UF7011-1AU00-0
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€629.26
(exc. VAT)
€773.99
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €629.26 |
**price indicative
- RS Stock No.:
- 211-5917
- Mfr. Part No.:
- 3UF7011-1AU00-0
- Manufacturer:
- Siemens
Related links
- Siemens 6 A SIRIUS Motor Controller, 240 V
- Siemens 6 A SIRIUS Motor Controller, 230 V
- Siemens 1.5 → 3 A SIRIUS Motor Protection Unit, 110 → 240 V
- Siemens SIRIUS Series Motor Management System 110 → 240 V
- Siemens 6 A SIRIUS Motor Controller, 24 V
- Siemens Motor Protection Unit, 110 → 240 V ac/dc
- Siemens Communication Module 6 A, 120 V
- Siemens 4.8 W Communication Module 6 A, 120 V