Schneider Electric TeSyS LE - GV2 - LC DOL Starter, DOL, 380V, 11 kW, IP65
- RS Stock No.:
- 288-7264
- Mfr. Part No.:
- LE1D25Q7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€265.66
(exc. VAT)
€326.76
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €265.66 |
*price indicative
- RS Stock No.:
- 288-7264
- Mfr. Part No.:
- LE1D25Q7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 11kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Current Rating | 25A | |
| IP Rating | IP65 | |
| Maximum Voltage | 380V | |
| Standards/Approvals | IEC 60947-4-1 | |
| Overall Width | 101mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 153.5mm | |
| Series | TeSyS LE - GV2 - LC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 11kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Current Rating 25A | ||
IP Rating IP65 | ||
Maximum Voltage 380V | ||
Standards/Approvals IEC 60947-4-1 | ||
Overall Width 101mm | ||
Hazardous Area Certification No | ||
Overall Depth 153.5mm | ||
Series TeSyS LE - GV2 - LC | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed DOL starter from the TeSys range, designed for reliable motor control. With features such as a 25A rating and 380V AC coil, it ensures smooth operation in various applications. This green premium product is sustainable and compliant with environmental regulations, making it a smart choice for eco-conscious consumers.
Thermal overload relay available separately for added protection
Durable polycarbonate construction with IP65 and IK07 protection
Conventional free air thermal current of 22 A ensures efficient performance
Related links
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
