Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 5.5 kW, 3 Phase
- RS Stock No.:
- 152-876
- Mfr. Part No.:
- 3RA2210-1KA17-2AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€244.92
(exc. VAT)
€301.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €244.92 |
*price indicative
- RS Stock No.:
- 152-876
- Mfr. Part No.:
- 3RA2210-1KA17-2AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 5.5kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Standards/Approvals | UL, UKCA, EAC, CE | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 97mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 5.5kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 12A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Standards/Approvals UL, UKCA, EAC, CE | ||
Hazardous Area Certification ATEX | ||
Overall Depth 97mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is designed for seamless operation in load feeder applications. This powerful device is engineered for robust performance under varying conditions, featuring a compact design that easily mounts on standard rail systems. With the capability to handle 400 V AC and a load range of 9.00 to 12.5 A, it ensures efficient control for electric motors. The product's design takes safety and durability into account, incorporating features such as short circuit protection and a thermal overload release. It stands out in demanding environments, providing consistent reliability and ease of use, making it an essential component for modern industrial setups.
Compact design for standard mounting rails
Robust construction for reliability and longevity
Thermal overload release ensures motor safety
Handles multiple current ratings for versatility
High insulation and surge voltage resistance
Related links
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
