Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 7.5 kW, 3 Phase
- RS Stock No.:
- 152-852
- Mfr. Part No.:
- 3RA2210-4AD18-2BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€441.85
(exc. VAT)
€543.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €441.85 |
*price indicative
- RS Stock No.:
- 152-852
- Mfr. Part No.:
- 3RA2210-4AD18-2BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 7.5kW | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 16A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 204mm | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | ABS, CE, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UL, UKCA | |
| Overall Depth | 155mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 7.5kW | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 16A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 204mm | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals ABS, CE, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UL, UKCA | ||
Overall Depth 155mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is built for demanding applications, seamlessly integrating into 60 mm busbar systems while ensuring optimal performance. Engineered with precision, it boasts robustness and reliability, featuring a fuseless load feeder designed for reversing duties at 400 V AC. This product is characterised by its exceptional mechanical service life, providing a sustainable solution for operational needs. With an extensive operational current rating, it caters effectively to a variety of industrial requirements and conforms to comprehensive safety standards, ensuring peace of mind during usage. The combination of high short-circuit protection and a thermal overload release design further enhances its suitability for critical environments.
Efficient mounting on 60 mm busbar systems
Functions well across wide ambient temperature ranges
Robust insulation voltage capabilities for reliability
Easy installation with screw-type terminals
Finger-safe touch protection for user safety
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
