Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 7.5 kW, 3 Phase
- RS Stock No.:
- 152-854
- Mfr. Part No.:
- 3RA2210-4AH18-2BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€441.02
(exc. VAT)
€542.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €441.02 |
*price indicative
- RS Stock No.:
- 152-854
- Mfr. Part No.:
- 3RA2210-4AH18-2BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 7.5kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 16A | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | CE, EAC, UKCA, UL | |
| Overall Width | 90mm | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 155mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 7.5kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 16A | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Standards/Approvals CE, EAC, UKCA, UL | ||
Overall Width 90mm | ||
Hazardous Area Certification ATEX | ||
Overall Depth 155mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is engineered for efficiency and reliability in heavy-duty applications. Designed for integration into 60 mm busbar systems, it ensures seamless operation in environments requiring high performance and safety. With the capability to handle load feeder tasks effectively, it meets stringent requirements for insulation and surge voltage resistance. The product showcases advanced functionalities including adjustable current response values and a robust thermal overload release design, making it suitable for both standard and hazardous environments. This essential component is tailored for enhanced durability, boasting a mechanical service life of up to 30 million operating cycles, thus providing an unparalleled solution for your operational demands.
Designed with durable service life for maximised longevity
Features spring-loaded terminals for easy electrical connections
Constructed to withstand temperatures ranging from -20 to +60 °C
Incorporates short-circuit protection to safeguard equipment
Related links
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
