Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 4 kW, 3 Phase
- RS Stock No.:
- 152-875
- Mfr. Part No.:
- 3RA2210-1JH16-2BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€313.60
(exc. VAT)
€385.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €313.60 |
*price indicative
- RS Stock No.:
- 152-875
- Mfr. Part No.:
- 3RA2210-1JH16-2BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 4kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | CE, EAC, UKCA, UL | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Overall Depth | 155mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 4kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 9A | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Standards/Approvals CE, EAC, UKCA, UL | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Overall Depth 155mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is a sophisticated solution designed for efficient load management in industrial applications. Featuring a fuseless design for enhanced safety, this product operates seamlessly at 400 V AC, accommodating loads within the S00 size range. Engineered for compatibility with 60 mm busbar systems, its compact structure allows for streamlined installation while providing remarkable performance. The integration of spring-type terminals ensures reliable connectivity, further complemented by robust thermal and magnetic short-circuit protection, safeguarding your operations against unforeseen electrical faults. Built to withstand various ambient conditions, this starter is a versatile choice for demanding operating environments, enhancing both functionality and longevity.
Compatible with 60 mm busbar systems for ease
Spring-loaded terminals ensure reliable electrical connections
Thermal bimetallic overload release protects against excessive current
Operates in extreme temperatures from -20 to +60 °C
Mechanical service life of 30 million cycles
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
