Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 1.1 kW, 3 Phase
- RS Stock No.:
- 152-860
- Mfr. Part No.:
- 3RA2210-1DA15-2BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€219.28
(exc. VAT)
€269.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.28 |
*price indicative
- RS Stock No.:
- 152-860
- Mfr. Part No.:
- 3RA2210-1DA15-2BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 1.1kW | |
| Product Type | Reversing Starter | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 3.2A | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Standards/Approvals | ABS, CE, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 97mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 1.1kW | ||
Product Type Reversing Starter | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 3.2A | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Standards/Approvals ABS, CE, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL | ||
Hazardous Area Certification ATEX | ||
Overall Depth 97mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is engineered for efficiency and reliability, catering to the demanding needs of industrial applications. Designed for mounting on standard rails or screws, its compact form factor facilitates seamless installation in various environments. With a robust electromechanical switching design, this product ensures precise control over motor operations, optimising performance across a range of tasks.
Thermal overload release for added safety
Comprehensive short circuit protection
Optimum energy efficiency
User friendly standard mounting rail installation
Wide operational temperature range
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
