Siemens SIRIUS DOL Starter, DOL, 690V, 30 kW, 3 Phase
- RS Stock No.:
- 152-968
- Mfr. Part No.:
- 3RA2150-4XA37-0NB3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€934.99
(exc. VAT)
€1,150.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €934.99 |
*price indicative
- RS Stock No.:
- 152-968
- Mfr. Part No.:
- 3RA2150-4XA37-0NB3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 30kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 59A | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 274mm | |
| Maximum Voltage | 690V | |
| Overall Width | 55mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UKCA, EAC, CE, UL | |
| Series | SIRIUS | |
| Overall Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 30kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 59A | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 274mm | ||
Maximum Voltage 690V | ||
Overall Width 55mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UKCA, EAC, CE, UL | ||
Series SIRIUS | ||
Overall Depth 150mm | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter designed for efficient control of motors, enabling reliable operation in various industrial applications. Engineered for seamless installation on standard mounting rails, this product assures exceptional performance while taking into account modern safety standards and regulations.
Offers advanced protection against short circuits
Features a mechanical service life of up to ten million cycles for unparalleled durability
Optimised for thermal overload release
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V ac 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 400V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 400V 3 Phase
