Siemens SIRIUS 3RA2 DOL Starter, DOL, 400V, 22 kW, 3 Phase
- RS Stock No.:
- 153-514
- Mfr. Part No.:
- 3RA2150-4VA36-0NB3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€799.30
(exc. VAT)
€983.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €799.30 |
*price indicative
- RS Stock No.:
- 153-514
- Mfr. Part No.:
- 3RA2150-4VA36-0NB3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 22kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 45A | |
| Mount Type | Screw, Rail | |
| Number of Poles | 3 | |
| Overall Length | 274mm | |
| Maximum Voltage | 400V | |
| Overall Width | 55mm | |
| Standards/Approvals | ABS, DNV, EAC, RINA, PRS, LRS, CE, UL, UKCA, RoHS, RMRS, IEC 60529 | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 150mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 22kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 45A | ||
Mount Type Screw, Rail | ||
Number of Poles 3 | ||
Overall Length 274mm | ||
Maximum Voltage 400V | ||
Overall Width 55mm | ||
Standards/Approvals ABS, DNV, EAC, RINA, PRS, LRS, CE, UL, UKCA, RoHS, RMRS, IEC 60529 | ||
Hazardous Area Certification ATEX | ||
Overall Depth 150mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter designed for efficiency and reliability, delivering robust performance for load feeder applications in industrial settings. Engineered to be installed on standard mounting rails, it operates seamlessly at both AC and DC supply voltages.
Comes with adjustable current response values for tailored performance
Robust design ensures compliance with international safety and environmental standards
Provides a comprehensive control circuit for increased operational efficiency
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 400V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V ac 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
