Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 15 kW, 3 Phase
- RS Stock No.:
- 153-032
- Mfr. Part No.:
- 3RA2120-4EH27-0AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€384.76
(exc. VAT)
€473.25
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €384.76 |
*price indicative
- RS Stock No.:
- 153-032
- Mfr. Part No.:
- 3RA2120-4EH27-0AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 15kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 29A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | ABS, CE, DNV, EAC, EPD, IEC 60529, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL | |
| Overall Width | 45mm | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 165mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 15kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 29A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Standards/Approvals ABS, CE, DNV, EAC, EPD, IEC 60529, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL | ||
Overall Width 45mm | ||
Hazardous Area Certification ATEX | ||
Overall Depth 165mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter delivers reliable control for various applications. Built for ease of integration with 60 mm busbar systems, it provides exceptional performance for load feeders with critical specifications for current ratings and operational efficiency.
Incorporates short-circuit protection to safeguard against system faults
Compliant with international standards for enhanced reliability
Optimised for high ambient temperature tolerance and operational flexibility
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 400V 3 Phase
