Siemens SIRIUS DOL Starter, DOL, 180 W, 690 V, 3 Phase
- RS Stock No.:
- 153-463
- Mfr. Part No.:
- 3RA2110-0GE15-1BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€123.94
(exc. VAT)
€152.45
(inc. VAT)
Temporarily out of stock - back order for despatch 24-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €123.94 |
**price indicative
- RS Stock No.:
- 153-463
- Mfr. Part No.:
- 3RA2110-0GE15-1BB4
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Siemens | |
Power Rating | 180 W | |
Range | SIRIUS | |
Motor Starter Type | DOL | |
Voltage Rating | 690 V | |
Phase | 3 | |
Current Rating | 630 mA | |
Select all | ||
---|---|---|
Manufacturer Siemens | ||
Power Rating 180 W | ||
Range SIRIUS | ||
Motor Starter Type DOL | ||
Voltage Rating 690 V | ||
Phase 3 | ||
Current Rating 630 mA | ||
Related links
- Siemens SIRIUS DOL Starter 180 W 3 Phase
- Siemens SIRIUS DOL Starter 180 W 3 Phase
- Siemens SIRIUS DOL Starter 750 W 1, 3 Phase
- Siemens SIRIUS DOL Starter 90 W 3 Phase
- Siemens SIRIUS DOL Starter 60 W 3 Phase
- Siemens SIRIUS DOL Starter 120 W 3 Phase
- Siemens SIRIUS 3RA Load Feeder 180 W 1 IP20
- Siemens SIRIUS DOL Starter 7.5 kW 1, 3 Phase