Siemens SIRIUS DOL Starter, DOL, 690V, 180 W, 3 Phase
- RS Stock No.:
- 153-468
- Mfr. Part No.:
- 3RA2110-0HH15-1AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€187.00
(exc. VAT)
€230.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.00 |
*price indicative
- RS Stock No.:
- 153-468
- Mfr. Part No.:
- 3RA2110-0HH15-1AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 180W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 800mA | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V | |
| Standards/Approvals | CE, EAC, IEC 60068-2-27, IEC 60529, IEC 60947-4-1, IEC 81346-2:2019, RoHS, UL, UKCA | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Series | SIRIUS | |
| Overall Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 180W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 800mA | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Maximum Voltage 690V | ||
Standards/Approvals CE, EAC, IEC 60068-2-27, IEC 60529, IEC 60947-4-1, IEC 81346-2:2019, RoHS, UL, UKCA | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Series SIRIUS | ||
Overall Depth 155mm | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter is engineered for optimal performance in industrial applications. This robust product offers a powerful solution for controlling electric motors with high efficiency.
Easy installation saves time and reduces labour costs
Environmental protection ratings cater to diverse industrial settings
Designed for high mechanical service life
Related links
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V ac 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
