Siemens SIRIUS DOL Starter, DOL, 690V, 750 W, 3 Phase
- RS Stock No.:
- 153-472
- Mfr. Part No.:
- 3RA2110-1CE15-1AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€143.98
(exc. VAT)
€177.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.98 |
*price indicative
- RS Stock No.:
- 153-472
- Mfr. Part No.:
- 3RA2110-1CE15-1AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 750W | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 2.5A | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 198mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CE, EAC, UL, UKCA | |
| Overall Width | 45mm | |
| Overall Depth | 97mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 750W | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 2.5A | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 198mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CE, EAC, UL, UKCA | ||
Overall Width 45mm | ||
Overall Depth 97mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens load feeder fuse less direct-on-line starter is expertly designed for seamless operation in demanding environments. With robust specifications and an impressive service life of up to 30 million cycles, this device ensures reliability and efficiency for various applications.
Utilises spring-loaded terminals for secure electrical connections
Compact design allows for space-saving arrangements in control panels
Maintains high operational standards with low power loss
Related links
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V ac 3 Phase
