Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V ac, 15 kW, 3 Phase
- RS Stock No.:
- 153-500
- Mfr. Part No.:
- 3RA2130-4EA35-0NB3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€517.97
(exc. VAT)
€637.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €517.97 |
*price indicative
- RS Stock No.:
- 153-500
- Mfr. Part No.:
- 3RA2130-4EA35-0NB3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 15kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 32A | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 274mm | |
| Maximum Voltage | 690V ac | |
| Standards/Approvals | CE, EAC, IEC 60529, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL, ABS, DNV | |
| Overall Width | 55mm | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 150mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 15kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 32A | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 274mm | ||
Maximum Voltage 690V ac | ||
Standards/Approvals CE, EAC, IEC 60529, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL, ABS, DNV | ||
Overall Width 55mm | ||
Hazardous Area Certification ATEX | ||
Overall Depth 150mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens load feeder fuse less designed to provide reliable direct-on-line starting for motors with a rated voltage of 400 V AC. Built for installation on standard mounting rails, this robust product combines efficiency with high performance, easily accommodating systems requiring type coordination.
Designed for high mechanical endurance
Utilises a thermal bimetallic overload release for effective current protection
Built with screw-type terminals for secure and easy electrical connections
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 400V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
