Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 15 kW, 3 Phase
- RS Stock No.:
- 153-502
- Mfr. Part No.:
- 3RA2130-4EA35-0AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€429.43
(exc. VAT)
€528.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €429.43 |
*price indicative
- RS Stock No.:
- 153-502
- Mfr. Part No.:
- 3RA2130-4EA35-0AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 15kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 32A | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 274mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 55mm | |
| Standards/Approvals | RMRS, ABS, CE, DNV, EAC, IEC 60529, LRS, PRS, RINA, RoHS, UKCA, UL | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 15kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 32A | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 274mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Overall Width 55mm | ||
Standards/Approvals RMRS, ABS, CE, DNV, EAC, IEC 60529, LRS, PRS, RINA, RoHS, UKCA, UL | ||
Series SIRIUS 3RA2 | ||
Overall Depth 150mm | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter is expertly engineered for high efficiency and reliability in demanding electrical applications. Designed for easy installation on standard mounting rails, it accommodates a wide range of operational needs with its robust construction and advanced features.
Versatile mounting options support both vertical and horizontal installations
The auxiliary switch extends operational capabilities beyond standard functions
High surge voltage resistance safeguards against transient voltage spikes
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V ac 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
