Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 22 kW, 3 Phase
- RS Stock No.:
- 153-513
- Mfr. Part No.:
- 3RA2130-4VA36-0NB3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€655.33
(exc. VAT)
€806.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €655.33 |
*price indicative
- RS Stock No.:
- 153-513
- Mfr. Part No.:
- 3RA2130-4VA36-0NB3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 22kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 45A | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 274mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | IEC 60529, ABS, CE, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 55mm | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 22kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 45A | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 274mm | ||
Maximum Voltage 690V | ||
Standards/Approvals IEC 60529, ABS, CE, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL | ||
Hazardous Area Certification ATEX | ||
Overall Width 55mm | ||
Series SIRIUS 3RA2 | ||
Overall Depth 150mm | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter designed for effective load feeder management, offering reliable performance for applications requiring fuse less operation. With robust features, it handles direct-on-line starting at 400 V AC and is compatible with standard mounting rail installations.
Designed to accommodate high mechanical service life
Features a thermal overload release for safer operational conditions
Offers screw-type terminals for secure electrical connections
Related links
- Siemens SIRIUS 3RA2 DOL Starter 400V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V ac 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
