Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 18.5 kW, 3 Phase
- RS Stock No.:
- 153-510
- Mfr. Part No.:
- 3RA2130-4UA35-0AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€467.51
(exc. VAT)
€575.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €467.51 |
*price indicative
- RS Stock No.:
- 153-510
- Mfr. Part No.:
- 3RA2130-4UA35-0AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 18.5kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 40A | |
| Mount Type | Screw, Rail | |
| Number of Poles | 3 | |
| Overall Length | 274mm | |
| Maximum Voltage | 690V | |
| Overall Width | 55mm | |
| Standards/Approvals | UKCA, RoHS, RMRS, RINA, PRS, LRS, IEC 60529, EAC, DNV, CE, ABS, UL | |
| Hazardous Area Certification | ATEX | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 18.5kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 40A | ||
Mount Type Screw, Rail | ||
Number of Poles 3 | ||
Overall Length 274mm | ||
Maximum Voltage 690V | ||
Overall Width 55mm | ||
Standards/Approvals UKCA, RoHS, RMRS, RINA, PRS, LRS, IEC 60529, EAC, DNV, CE, ABS, UL | ||
Hazardous Area Certification ATEX | ||
Series SIRIUS 3RA2 | ||
Overall Depth 150mm | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter offers outstanding functionality for managing motor control in various industrial applications. Designed for ease of installation on standard mounting rails, this device is built to withstand robust operating conditions with a high degree of mechanical durability.
Suitable for a wide range of temperature and humidity conditions
Screw terminal connections simplify installation and maintenance
NEMA rating ensures durability in varying environmental conditions
Related links
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V ac 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
