Siemens SIRIUS DOL Starter, DOL, 690V, 7.5 kW, 3 Phase
- RS Stock No.:
- 153-546
- Mfr. Part No.:
- 3RA2120-4BD26-0BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€335.94
(exc. VAT)
€413.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €335.94 |
*price indicative
- RS Stock No.:
- 153-546
- Mfr. Part No.:
- 3RA2120-4BD26-0BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 7.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 20A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA, UL, CE, EAC, IEC 60068-2-27, IEC 60529, IEC 60947-4-1, IEC 81346-2:2019, RoHS | |
| Overall Depth | 165mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 7.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 20A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Maximum Voltage 690V | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA, UL, CE, EAC, IEC 60068-2-27, IEC 60529, IEC 60947-4-1, IEC 81346-2:2019, RoHS | ||
Overall Depth 165mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter designed to provide efficient control for electric motors, ensuring smooth operation in demanding environments. This starter supports load feeder functionalities without fuses, making it an excellent choice for professionals seeking reliability and performance in their applications.
Auxiliary circuit extends functionality for added system versatility
Designed with user-friendly screw-type terminals for easy connections
Meets international safety standards for reliable operation
High shock resistance and surge voltage capabilities safeguard against electrical fluctuations
Related links
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
