Siemens SIRIUS DOL Starter, DOL, 690V, 7.5 kW, 3 Phase

Subtotal (1 unit)*

€274.72

(exc. VAT)

€337.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€274.72

*price indicative

RS Stock No.:
153-540
Mfr. Part No.:
3RA2120-4BD26-0AP0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

7.5kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

20A

Mount Type

Snap-On

Number of Poles

3

Overall Length

260mm

Maximum Voltage

690V

Standards/Approvals

CE, EAC, UKCA, UL

Hazardous Area Certification

ATEX

Overall Width

45mm

Overall Depth

155mm

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens direct-on-line starter designed for reliable and efficient motor control in industrial applications. This product seamlessly integrates into 60 mm busbar systems, supporting direct starting of loads with voltages up to 690 V AC.

Offers thermal overload release for reliable motor protection

Suitable for a variety of applications with diverse operational requirements

Built to conform with international safety standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy