Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 7.5 kW, 3 Phase
- RS Stock No.:
- 153-576
- Mfr. Part No.:
- 3RA2220-4AD26-0BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€556.86
(exc. VAT)
€684.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €556.86 |
*price indicative
- RS Stock No.:
- 153-576
- Mfr. Part No.:
- 3RA2220-4AD26-0BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 7.5kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 16A | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UL, UKCA, EAC, CE | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Overall Depth | 165mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 7.5kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 16A | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Standards/Approvals UL, UKCA, EAC, CE | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Overall Depth 165mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is designed to enhance operational efficiency in motor control applications. Featuring a fuseless load feeder and a robust design specifically tailored for 60 mm busbars, it caters to a wide range of operating environments with its extensive temperature tolerance. Built for reliability, this product excels in rapid switching duties, ensuring safe and effective motor control. The device is equipped with comprehensive protective functions, making it an ideal choice for demanding industrial applications. It balances performance and safety with a mechanical service life of up to 10 million cycles, providing both longevity and peace of mind. As a part of siemens product family, it brings together advanced engineering and innovation, facilitating seamless integration into existing systems while satisfying global safety standards.
Designed for 60 mm busbar systems for easy fit
High mechanical service life of up to 10 million cycles
Rated insulation voltage reaches up to 690 V
High surge voltage resistance rated at 6 kV
Trip class designed for enhanced operational reliability
Flash and electronic overload protection for added safety
Related links
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
